Part Details for SC03-12CGKWA by Kingbright
Overview of SC03-12CGKWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC03-12CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC03-12CGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 14DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 156 |
|
RFQ | ||
DISTI #
000000000004087967
|
Sager | LED Displays & Accessories .3 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now | |
DISTI #
SC03-12CGKWA
|
Avnet Abacus | Displays Segmented Panel 1DIGIT 8LED Green 12-Pin DIP Tube (Alt: SC03-12CGKWA) RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Abacus - 0 |
|
Buy Now |
Part Details for SC03-12CGKWA
SC03-12CGKWA CAD Models
SC03-12CGKWA Part Data Attributes
|
SC03-12CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC03-12CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |