Part Details for SC03-12GWA by Kingbright
Overview of SC03-12GWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC03-12GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1462-5-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
237 In Stock |
|
$0.8400 / $1.6500 | Buy Now |
DISTI #
604-SC03-12GWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant | 1774 |
|
$0.9600 / $1.6500 | Buy Now |
Part Details for SC03-12GWA
SC03-12GWA CAD Models
SC03-12GWA Part Data Attributes
|
SC03-12GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC03-12GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |