Part Details for SC03-12SRWA by Kingbright
Overview of SC03-12SRWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC03-12SRWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1463-5-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 14DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, SUPER BRIGHT RED, 7.62MM | 4 |
|
$4.4390 / $5.3268 | Buy Now |
DISTI #
000000000000999049
|
Sager | LED Displays & Accessories Single Red 640nm Common Cathode | 0 |
|
Buy Now |
Part Details for SC03-12SRWA
SC03-12SRWA CAD Models
SC03-12SRWA Part Data Attributes
|
SC03-12SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC03-12SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |