Part Details for SC03-12YWA by Kingbright
Overview of SC03-12YWA by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC03-12YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC03-12YWA-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL YLW 14DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC03-12YWA
|
Mouser Electronics | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant | 0 |
|
$0.6690 | Order Now |
DISTI #
SC03-12YWA
|
TTI | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999050
|
Sager | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
Part Details for SC03-12YWA
SC03-12YWA CAD Models
SC03-12YWA Part Data Attributes
|
SC03-12YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC03-12YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 7mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |