SC06P-12S-61SY
Amphenol Corporation
Description: MIL Series Connector,

Overview of SC06P-12S-61SY by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10106268-6003A01LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP
10106266-0003001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Header, 12S
10106269-6003002LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP

Price & Stock for SC06P-12S-61SY by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SC06P-12S-61SY
Avnet Americas Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: SC06P-12S-61SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for SC06P-12S-61SY by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC06P-12S-61SY by Amphenol Corporation

SC06P-12S-61SY
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD:MIL-C-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE
Option
GENERAL PURPOSE
Polarization
Y
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
12S
Termination Type
SOLDER
Unique Insert Number
12S-61
Want to compare parts?
  1. SC06P-12S-61SY
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC06P-12S-61SY by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC06P-12S-61SY by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SC06P-12S-61SY would you like to use for your alert(s)?
  • Please alert me when SC06P-12S-61SY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC06P-12S-61SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC06P-12S-61SY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC06P-12S-61SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC06P-12S-61SY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC06P-12S-61SY by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: