Part Details for SC08-12SURKWA by Kingbright
Overview of SC08-12SURKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC08-12SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC08-12SURKWA-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 16DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC08-12SURKWA
|
Mouser Electronics | LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 0 |
|
$0.9680 / $2.3400 | Order Now |
DISTI #
000000000004087983
|
Sager | LED Displays & Accessories .8 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now |
Part Details for SC08-12SURKWA
SC08-12SURKWA CAD Models
SC08-12SURKWA Part Data Attributes
|
SC08-12SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC08-12SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC08-12SURKWA
This table gives cross-reference parts and alternative options found for SC08-12SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC08-12SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC23-11SURKWA | 8X8 DOT MATRIX DISPLAY, HYPER RED, 58.34mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SC08-12SURKWA vs TC23-11SURKWA |
DA04-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 10mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SC08-12SURKWA vs DA04-11SURKWA |
SA08-12SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SC08-12SURKWA vs SA08-12SURKWA |