Part Details for SC10-11CGKWA by Kingbright
Overview of SC10-11CGKWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1009A-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SC1009A-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SC1009A-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Price & Stock for SC10-11CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-SC10-11CGKWA
|
Mouser Electronics | LED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant | 1365 |
|
$1.7400 / $3.6100 | Buy Now |
DISTI #
000000000004087988
|
Sager | LED Displays & Accessories 1 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for SC10-11CGKWA
SC10-11CGKWA CAD Models
SC10-11CGKWA Part Data Attributes
|
SC10-11CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC10-11CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 26mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 26 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC10-11CGKWA
This table gives cross-reference parts and alternative options found for SC10-11CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC10-11CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC43-13CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC10-11CGKWA vs SC43-13CGKWA |
SA04-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC10-11CGKWA vs SA04-11CGKWA |
TA12-11CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC10-11CGKWA vs TA12-11CGKWA |
TA20-11CGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC10-11CGKWA vs TA20-11CGKWA |
SA03-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC10-11CGKWA vs SA03-11CGKWA |
TC24-11CGKWA | 5X8 DOT MATRIX DISPLAY, GREEN, 58.34mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC10-11CGKWA vs TC24-11CGKWA |
TC12-11CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC10-11CGKWA vs TC12-11CGKWA |