Part Details for SC100-W3 by GardTec Inc
Overview of SC100-W3 by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC100-W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7141
|
Newark | Fan Guard, 240Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:240Mm Axial Fans, Fixing Centers:240Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:240Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC100-W3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.1400 | Buy Now |
DISTI #
1997-1046-ND
|
DigiKey | 225MM EURO FAN GUARD SILVER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
97 In Stock |
|
$2.8012 / $3.8900 | Buy Now |
|
Future Electronics | 240 mm ( 9.45") Nickel Chrome Wire Fan Guard (Ring 2.4 mm /Rib 2.4 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.9900 / $3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$2.2400 / $2.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$2.2400 / $2.6100 | Buy Now |