Part Details for SC1102CSTRT by Semtech Corporation
Overview of SC1102CSTRT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1102CSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-SC1102CSTRT
|
Mouser Electronics | Switching Controllers SYN DC/DC CONTROLLER RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
SC1102CSTRT
|
Avnet Silica | Voltage Mode PWM Controller 1A 14-Pin SOIC T/R (Alt: SC1102CSTRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for SC1102CSTRT
SC1102CSTRT CAD Models
SC1102CSTRT Part Data Attributes
|
SC1102CSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1102CSTRT
Semtech Corporation
Switching Controller, Voltage-mode, 1A, 230kHz Switching Freq-Max, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 4.75 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SC1102CSTRT
This table gives cross-reference parts and alternative options found for SC1102CSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1102CSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1102CS | Switching Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO14, SOIC-14 | Semtech Corporation | SC1102CSTRT vs SC1102CS |