Filter Your Search
1 - 1 of 1 results
|
SC1102CSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 4.75 V | 12.6 V | 4.2 V | 1 A | YES | PUSH-PULL | 230 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |