Part Details for SC120-P05 by GardTec Inc
Overview of SC120-P05 by GardTec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC120-P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Retainer (Fits Fan Size 120 mm (4.69") Square) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.5900 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$0.4000 / $0.5137 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 In Stock |
|
$0.4000 / $0.5137 | Buy Now |