Part Details for SC120-P15/30 by GardTec Inc
Overview of SC120-P15/30 by GardTec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC120-P15/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7155
|
Newark | Fan Filter Assembly, 120Mm, Plastic/Pu, Fan Frame Size:120Mm, For Use With:120Mm Axial Fans, Fixing Centers:104.9Mm, Filter Material:Pu (Polyurethane) Foam, Guard Material:Plastic, Product Range:- Rohs Compliant: Yes |Gardtec SC120-P15/30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 770 |
|
$1.9700 / $2.1500 | Buy Now |
DISTI #
1997-1053-ND
|
DigiKey | 120MM PLASTIC FAN GUARD 30PPI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
384 In Stock |
|
$1.5374 / $2.1300 | Buy Now |
DISTI #
V99:2348_23783621
|
Arrow Electronics | Thrml Mgmt Access Fan Filter Assembly 120mm Plastic Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2002 | Americas - 30 |
|
$0.7594 / $1.0418 | Buy Now |
|
Future Electronics | 120 mm 30 ppi Plastic Fan Filter Assembly (Retainer, Filter,Guard) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.5100 / $1.7100 | Buy Now |
|
Onlinecomponents.com | 120mm Plastic Filter Assembly 30PPI RoHS: Compliant |
1365 In Stock |
|
$1.0800 / $1.2600 | Buy Now |
|
Quest Components | 72 |
|
$5.9200 / $9.6000 | Buy Now | |
|
Master Electronics | 120mm Plastic Filter Assembly 30PPI RoHS: Compliant |
1365 In Stock |
|
$1.0800 / $1.2600 | Buy Now |