Part Details for SC120-P30 by GardTec Inc
Overview of SC120-P30 by GardTec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1202Y3RHHT | Texas Instruments | 8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 | |
MSC1202Y3RHHR | Texas Instruments | 8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 | |
MSC1202Y2RHHT | Texas Instruments | 8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 |
Price & Stock for SC120-P30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 120 mm Black Push-On Plastic Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6400 / $0.7700 | Buy Now |
|
Onlinecomponents.com | 120mm Plastic Push On Fan Guard UL94V-0 RoHS: Compliant |
5 In Stock |
|
$0.5900 / $0.7480 | Buy Now |
|
Master Electronics | 120mm Plastic Push On Fan Guard UL94V-0 RoHS: Compliant |
5 In Stock |
|
$0.5900 / $0.7480 | Buy Now |