Part Details for SC120-P71 by GardTec Inc
Overview of SC120-P71 by GardTec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC120-P71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1997-SC120-P71-ND
|
DigiKey | 120MM PLASTIC FAN GUARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
140 In Stock |
|
$0.5342 / $0.7400 | Buy Now |
|
Onlinecomponents.com | 120mm Plastic Fan Guard UL94V-0 RoHS: Compliant | 0 |
|
$0.4700 / $0.5400 | Buy Now |