Part Details for SC120-W15 by GardTec Inc
Overview of SC120-W15 by GardTec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC120-W15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 120 mm (4.72") Bright Nickel Chrome (Ring 1.8 mm / Rib 2 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.9800 / $1.0900 | Buy Now |
|
Onlinecomponents.com | 120mm Chrome Wire Fan Guard RoHS: Compliant |
200 In Stock |
|
$0.7300 / $0.8600 | Buy Now |
|
Master Electronics | 120mm Chrome Wire Fan Guard RoHS: Compliant |
200 In Stock |
|
$0.7300 / $0.8600 | Buy Now |