Part Details for SC120-W2 by GardTec Inc
Overview of SC120-W2 by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1202Y3RHHT | Texas Instruments | 8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 | |
MSC1202Y3RHHR | Texas Instruments | 8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 | |
MSC1202Y2RHHT | Texas Instruments | 8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 |
Price & Stock for SC120-W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7162
|
Newark | Fan Guard, 120Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:120Mm Axial Fans, Fixing Centers:104.8Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:120Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC120-W2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$1.0800 / $1.5500 | Buy Now |
DISTI #
1997-1058-ND
|
DigiKey | 120MM FAN GUARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
591 In Stock |
|
$0.5603 / $0.7800 | Buy Now |
|
Future Electronics | 120 mm (4.72") Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.5600 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4700 / $0.5400 | Buy Now |