There are no models available for this part yet.
Overview of SC120-W4 by GardTec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC120-W4 by GardTec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 120 mm (4.72") Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.5600 / $0.6350 | Buy Now | ||
Onlinecomponents.com | Fan Guard - 120 mm (4.72) - Bright Nickel Chrome Wire (Ring 1.8 mm / Rib 1.8 mm). RoHS: Compliant |
800 In Stock |
|
$0.4400 / $0.5100 | Buy Now | ||
DISTI #
60862737
|
Verical | Guard Thermal Management Min Qty: 100 Package Multiple: 100 Date Code: 2101 | Americas - 800 |
|
$0.5670 / $0.6948 | Buy Now | |
Master Electronics | Fan Guard - 120 mm (4.72) - Bright Nickel Chrome Wire (Ring 1.8 mm / Rib 1.8 mm). RoHS: Compliant |
800 In Stock |
|
$0.4400 / $0.5100 | Buy Now |