Part Details for SC120-W5 by GardTec Inc
Overview of SC120-W5 by GardTec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC120-W5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7163
|
Newark | Fan Guard, 120Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:120Mm Axial Fans, Fixing Centers:104.8Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:120Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC120-W5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1997-1059-ND
|
DigiKey | 120MM FAN GUARD UNIVERSAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2266 In Stock |
|
$0.5212 / $0.7200 | Buy Now |
|
Future Electronics | 120 mm (4.72") Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm) RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$0.5300 / $0.6350 | Buy Now |
|
Onlinecomponents.com | 120mm Chrome Wire Fan Guard RoHS: Compliant |
1350 In Stock |
|
$0.4500 / $0.5200 | Buy Now |
DISTI #
25735
|
Jameco Electronics | Steel Fan Guard for 120mm (4.68") Fans Metal Chrome Finish Min Qty: 1 Container: Each | 531 |
|
$0.5200 / $0.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 265 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | 120mm Chrome Wire Fan Guard RoHS: Compliant |
1350 In Stock |
|
$0.4500 / $0.5200 | Buy Now |