Part Details for SC120-W5B by GardTec Inc
Overview of SC120-W5B by GardTec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC120-W5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7164
|
Newark | Fan Guard, 120Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:120Mm Axial Fans, Fixing Centers:104.8Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:120Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC120-W5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$1.2400 / $1.7700 | Buy Now |
DISTI #
1997-1060-ND
|
DigiKey | 120MM FAN GUARD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
197 In Stock |
|
$0.6384 / $0.8900 | Buy Now |
|
Future Electronics | 120 mm (4.72") Gloss Black Electro-Deposit Wire Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$0.6350 / $0.7650 | Buy Now |
|
Onlinecomponents.com | 120mm Black Wire Fan Guard RoHS: Compliant |
848 In Stock |
|
$0.5100 / $0.5900 | Buy Now |
DISTI #
695068
|
Jameco Electronics | Fan Guard 120mm 4.72" Black Anode Black Anodized Min Qty: 1 Container: Each | 84 |
|
$0.6500 / $1.0900 | Buy Now |
|
Master Electronics | 120mm Black Wire Fan Guard RoHS: Compliant |
848 In Stock |
|
$0.5100 / $0.5900 | Buy Now |