Part Details for SC120-W8 by GardTec Inc
Overview of SC120-W8 by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC120-W8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7167
|
Newark | Fan Guard, 120Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:120Mm Axial Fans, Fixing Centers:104.8Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:120Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC120-W8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 / $1.1600 | Buy Now |
DISTI #
1997-1063-ND
|
DigiKey | 120MM FAN GUARD NICKEL CHROME Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
930 In Stock |
|
$0.6500 / $0.6600 | Buy Now |
|
Future Electronics | 120 mm (4.72") Bright Nickel Chrome (Ring 1.6 mm / Rib 1.6 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7550 / $0.8450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $0.8100 | Buy Now |