Part Details for SC162-M45 by Mechatronics Fan Group
Overview of SC162-M45 by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC162-M45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1487-ND
|
DigiKey | FAN FILTER MEDIA 162MM 45PPI 5 P Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$5.1380 / $5.3200 | Buy Now |
|
Onlinecomponents.com |
211 In Stock |
|
$3.4500 / $5.0300 | Buy Now | |
|
Master Electronics |
211 In Stock |
|
$3.4500 / $5.0300 | Buy Now |