Part Details for SC18-11YWA by Kingbright
Overview of SC18-11YWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC0801S040TS-C18 | Renesas Electronics Corporation | Single 8 bits ADC, up to 40 MHz | |
ADC1004S040TS-C18 | Renesas Electronics Corporation | Single 10 bits ADC up to 40 Msps | |
ADC1003S040TS-C18 | Renesas Electronics Corporation | Single 10 bits ADC up to 40 Msps, with voltage regulator |
Price & Stock for SC18-11YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000999094
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for SC18-11YWA
SC18-11YWA CAD Models
SC18-11YWA Part Data Attributes
|
SC18-11YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC18-11YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 44.5mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 44.5 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |