Part Details for SC1A100 by Honeywell Sensing and Control
Overview of SC1A100 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7684
|
Newark | Honeywell |Honeywell SC1A100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 1W ±20ppm/°C Silicone AXL RoHS: Compliant |
70 In Stock |
|
$2.6100 / $5.1800 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 1% 1W ±20ppm/°C Silicone AXL RoHS: Compliant |
70 In Stock |
|
$2.6100 / $5.1800 | Buy Now |
Part Details for SC1A100
SC1A100 CAD Models
SC1A100 Part Data Attributes
|
SC1A100
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
SC1A100
Honeywell Sensing and Control
SC Series, 100 Ohms, 1.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |