Part Details for SC2000-112 by Cotek Electronic Ind Co Ltd
Overview of SC2000-112 by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSC2000IPWR | Texas Instruments | 4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85 | |
TSC2000IPW | Texas Instruments | 4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85 |
Price & Stock for SC2000-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inverter - Input 12 VDC - Output 100-120 VAC 20A - -20° to 40°C - 251 x 116 x 453mm RoHS: Compliant | 84 Factory Stock |
|
$874.8100 / $926.5100 | Buy Now |