Part Details for SC2000-224 by Cotek Electronic Ind Co Ltd
Overview of SC2000-224 by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2000-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inverter - Input 24 VDC - Output 200-240 VAC 10A - -20° to 40°C - 251 x 116 x 453mm RoHS: Compliant | 5 Factory Stock |
|
$874.8100 / $926.5100 | Buy Now |
|
Master Electronics | Inverter - Input 24 VDC - Output 200-240 VAC 10A - -20° to 40°C - 251 x 116 x 453mm RoHS: Compliant | 5 Factory Stock |
|
$874.8100 / $926.5100 | Buy Now |