Part Details for SC2453ITSTRT by Semtech Corporation
Overview of SC2453ITSTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2453ITSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-SC2453ITSTRT
|
Mouser Electronics | Switching Voltage Regulators HG PRO FLEX CNTLR MLT-O/PUT PS RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
Part Details for SC2453ITSTRT
SC2453ITSTRT CAD Models
SC2453ITSTRT Part Data Attributes
|
SC2453ITSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC2453ITSTRT
Semtech Corporation
Dual Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SC2453ITSTRT
This table gives cross-reference parts and alternative options found for SC2453ITSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC2453ITSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5026MTC | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, MO-153AB, TSSOP-28 | Fairchild Semiconductor Corporation | SC2453ITSTRT vs FAN5026MTC |
FAN5233MTC | SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO24, TSSOP-24 | Rochester Electronics LLC | SC2453ITSTRT vs FAN5233MTC |
FAN5236QSC | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, QSOP-28 | Fairchild Semiconductor Corporation | SC2453ITSTRT vs FAN5236QSC |
ADP3203JRU-0.85-RL | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | SC2453ITSTRT vs ADP3203JRU-0.85-RL |
FAN5233MTC | Switching Controller, Current/voltage-mode, 5A, 345kHz Switching Freq-Max, PDSO24, TSSOP-24 | Fairchild Semiconductor Corporation | SC2453ITSTRT vs FAN5233MTC |
LM2647MTCX/NOPB | IC DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | SC2453ITSTRT vs LM2647MTCX/NOPB |
FAN5236QSC | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, QSOP-28 | Rochester Electronics LLC | SC2453ITSTRT vs FAN5236QSC |
FAN5026MTCX | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, 4.40 MM, MO-153AB, TSSOP-28 | Fairchild Semiconductor Corporation | SC2453ITSTRT vs FAN5026MTCX |
FAN5236MTCX | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, MO-153AB, TSSOP-28 | Fairchild Semiconductor Corporation | SC2453ITSTRT vs FAN5236MTCX |
ADP3203JRU-1.0-RL | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | Rochester Electronics LLC | SC2453ITSTRT vs ADP3203JRU-1.0-RL |