Part Details for SC250R by Mallory Sonalert Products Inc
Overview of SC250R by Mallory Sonalert Products Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6477
|
Newark | Transducer, Piezo, 2.9Khz, 80Dba, 250V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:60V, Supply Voltage Max:250V, Operating Current Max:18Ma, Sound Level Spl:80Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC250R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$31.4700 / $37.3100 | Buy Now |
DISTI #
458-1191-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$30.3613 / $39.6700 | Buy Now |
DISTI #
539-SC250R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 60-250V MED, CUL APPRVD RoHS: Compliant | 31 |
|
$30.2600 / $38.2800 | Buy Now |
DISTI #
70186588
|
RS | Alarm, 60 To 250, 68 Db (Min.), Panel, 2900 Hz + 500 Hz, Nylon, 1.687 In. | Mallory Sonalert SC250R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9200 / $39.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.4700 | Buy Now |
|
Onlinecomponents.com | Audio 60VDC/60VAC 250VDC/250VAC 18mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
26 In Stock 541 Factory Stock |
|
$32.1100 / $42.5700 | Buy Now |
DISTI #
61702665
|
Verical | Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 18mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 | Americas - 137 |
|
$44.6446 / $52.3302 | Buy Now |
DISTI #
55631811
|
Verical | Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 18mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2016 | Americas - 25 |
|
$44.3408 / $53.4128 | Buy Now |
DISTI #
59409159
|
Verical | Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 18mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 5 |
|
$22.8600 | Buy Now |
DISTI #
000000000002379912
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 60-250V MED, CUL APPRVD Min Qty: 1 | 0 |
|
$50.8400 / $52.2300 | Buy Now |