Part Details for SC2G392MLS7696H2N by Elite
Overview of SC2G392MLS7696H2N by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2G392MLS7696H2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2G392MLS7696H2N
|
TME | Capacitor: electrolytic, 3900uF, 400VDC, ±20%, M5, 2000h, -25÷85°C Min Qty: 1 | 12 |
|
$29.5000 / $36.4000 | Buy Now |