There are no models available for this part yet.
Overview of SC3060 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC3060 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK0474
|
Newark | Rf Coax Conn, Sma Blkhd Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave SC3060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$84.9900 / $105.3100 | Buy Now | |
DISTI #
5328-SC3060-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$113.0200 | Buy Now | |
DISTI #
74899821
|
RS | SMA Female (Jack) Bulkhead PCB Connector .062 inch End Launch, Solder, Gold Pla | Fairview Microwave SC3060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.6700 / $81.3700 | RFQ | |
Onlinecomponents.com | SMA Female (Jack) Bulkhead PCB Connector .062 inch End Launch, Solder, Gold Plated Beryllium Copper Body, Length 0.5 In RoHS: Compliant | 0 |
|
$68.5300 / $86.2100 | Buy Now | ||
DISTI #
SC3060
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Termination Type: PCB, Interface Type 1: .062 inch End Launch. SMA Female (Jack) Bulkhead PCB Connector .062 inch End Launch, Solder, Gold Plated Beryllium Copper Body, Length 0.5 In, SC3060 SMA female bulkhead PCB connector from Fairview Microwave has an interface type of .062 inch end launch and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder attachment for the contact. Our female SMA PCB connector provides a minimum frequency of DC and a maximum frequency of 26.5 GHz. SMA female bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of 1.2:1. Our SC3060 SMA connector uses beryllium copper contact. This SMA female bulkhead PCB RF connector is RoHS compliant, you can find this SMA female bulkhead PCB connector datasheet specifications above. Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female .062 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 235 |
|
$69.6500 / $80.9900 | Buy Now |