Part Details for SC30AR69V160TI by Mersen Electrical Power
Overview of SC30AR69V160TI by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC30AR69V160TI
SC30AR69V160TI CAD Models
SC30AR69V160TI Part Data Attributes
|
SC30AR69V160TI
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
SC30AR69V160TI
Mersen Electrical Power
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 39 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 52 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 30 | |
Joule Integral-Nom | 1590 J | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 550 V | |
Reference Standard | CCC, CE, CSA, IEC, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for SC30AR69V160TI
This table gives cross-reference parts and alternative options found for SC30AR69V160TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC30AR69V160TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC30AR69V160TF | Electric Fuse, | Mersen Electrical Power | SC30AR69V160TI vs SC30AR69V160TF |