Part Details for SC30F302V by Amphenol Advanced Sensors
Overview of SC30F302V by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC30F302V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4957
|
Newark | 0.032" Od Cap, Insulated Leads, 3K 0.1 C From 0 C-70 C/Bulk |Amphenol Advanced Sensors SC30F302V RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
71287079
|
RS | Sensor, 0.032 | Amphenol Advanced Sensors SC30F302V RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $5.3700 | RFQ |
DISTI #
AASSC30F302V
|
Heilind Electronics | 0.032 OD CAP, INSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |