Part Details for SC30G503V by Amphenol Thermometrics
Overview of SC30G503V by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC30G503V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC30G503V-ND
|
DigiKey | THERMISTOR NTC 50KOHM 4252K BEAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1333 In Stock |
|
$4.4177 / $7.3600 | Buy Now |
|
Onlinecomponents.com | NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 50Kohms @25°C - B(25/85)=4252 - -40° to 105°C | 0 |
|
$4.0000 / $11.2300 | Buy Now |