There are no models available for this part yet.
Overview of SC30Y103W by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC30Y103W by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M1128
|
Newark | 0.032" Od Cap, Insulated Leads, 10K 0.2 C From 0 C-70 C/Bulk |Amphenol Advanced Sensors SC30Y103W RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 | Buy Now | |
DISTI #
71287090
|
RS | Sensor, 0.032 | Amphenol Advanced Sensors SC30Y103W RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4300 / $5.2200 | RFQ | |
DISTI #
AASSC30Y103W
|
Heilind Electronics | 0.032 OD CAP, INSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |