-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, GREEN, 9mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2294-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL GRN 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1008 In Stock |
|
$0.6363 / $1.7600 | Buy Now |
DISTI #
604-SC36-11GWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant | 373 |
|
$0.8400 / $2.0300 | Buy Now |
DISTI #
SC36-11GWA
|
TTI | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SC36-11GWA
|
TME | Display: LED, 7-segment, 9.14mm, 0.36", No.char: 1, green, cathode Min Qty: 1 | 22 |
|
$0.7700 / $1.3100 | Buy Now |
DISTI #
000000000000999104
|
Sager | LED Displays & Accessories Single Green 568nm Common Cathode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC36-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC36-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 9mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |