Part Details for SC39-11GWA by Kingbright
Overview of SC39-11GWA by Kingbright
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC39-11GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0756
|
Newark | Display, Led, 0.39", Green, Cathode, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:6.4Mcd, No. Of Digits/Alpha:1, Character Size:9.9Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright SC39-11GWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 / $2.1300 | Buy Now |
DISTI #
754-2296-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL GRN 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC39-11GWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant | 843 |
|
$0.8500 / $2.1800 | Buy Now |
DISTI #
SC39-11GWA
|
TTI | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 39 Package Multiple: 39 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SC39-11GWA
|
TME | Display: LED, 7-segment, 9.9mm, 0.39", No.char: 1, green, 1.9÷6.4mcd Min Qty: 1 | 2171 |
|
$0.7900 / $1.1800 | Buy Now |
DISTI #
000000000000999108
|
Sager | LED Displays & Accessories Single Green 568nm Common Cathode | 0 |
|
Buy Now | |
DISTI #
SC39-11GWA
|
Avnet Abacus | Segment LED Display Common Cathode 1 Digit 8 LEDs Green 6.4mcd Tube (Alt: SC39-11GWA) RoHS: Compliant Min Qty: 390 Package Multiple: 39 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2314233
|
element14 Asia-Pacific | DISPLAY, LED, 0.39", GREEN, CATHODE RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$1.0028 / $2.0057 | Buy Now |
DISTI #
2314233
|
Farnell | DISPLAY, LED, 0.39", GREEN, CATHODE RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.1037 / $1.9852 | Buy Now |
Part Details for SC39-11GWA
SC39-11GWA CAD Models
SC39-11GWA Part Data Attributes:
|
SC39-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC39-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 9.9mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |