-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 101.2mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4050KIETR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SC4000-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SC4001-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC40-19SURKWA-ND
|
DigiKey | DISPLAY 7SEG 3.98" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.3750 / $28.0200 | Buy Now |
DISTI #
604-SC40-19SURKWA
|
Mouser Electronics | LED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 58 |
|
$21.0000 / $31.4700 | Buy Now |
DISTI #
000000000004088006
|
Sager | LED Displays & Accessories 4 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC40-19SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC40-19SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 101.2mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 101.2 mm | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for SC40-19SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC40-19SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA05-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Hyper Red, 12.7mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC40-19SURKWA vs SA05-11SURKWA |
SC18-11SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC40-19SURKWA vs SC18-11SURKWA |
DA03-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 7.62mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC40-19SURKWA vs DA03-11SURKWA |
SC40-18SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC40-19SURKWA vs SC40-18SURKWA |
SA18-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC40-19SURKWA vs SA18-11SURKWA |
SA23-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC40-19SURKWA vs SA23-11SURKWA |