Part Details for SC40-19YWA by Kingbright
Overview of SC40-19YWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4050KIETR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SC4000-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SC4001-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for SC40-19YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC40-19YWA-ND
|
DigiKey | DISPLAY 7SEG 3.98" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC40-19YWA
|
Mouser Electronics | LED Displays & Accessories Single Yellow 588nm Common Cathode RoHS: Compliant | 0 |
|
$11.0100 / $20.1800 | Order Now |
DISTI #
000000000000999122
|
Sager | LED Displays & Accessories Single Yellow 588nm Common Cathode | 0 |
|
Buy Now |
Part Details for SC40-19YWA
SC40-19YWA CAD Models
SC40-19YWA Part Data Attributes
|
SC40-19YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC40-19YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 101.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 101.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |