Part Details for SC40-P10 by GardTec Inc
Overview of SC40-P10 by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC40-P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7184
|
Newark | Fan Guard, 40Mm, Plastic, Fan Guard Type:Plastic, For Use With:40Mm Axial Fans, Fixing Centers:32Mm, Color/Finish:-, Product Range:-, Fan Frame Size:40Mm, Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC40-P10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$0.2060 | Buy Now |
DISTI #
1997-1076-ND
|
DigiKey | 40MM PLASTIC FAN GUARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1445 In Stock |
|
$0.2280 / $0.3200 | Buy Now |
|
Future Electronics | 40 mm 1.57 Inch Through Hole Black Plastic Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.2250 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 40mm Plastic Fan Guard UL94V-0 RoHS: Compliant |
2000 In Stock |
|
$0.1930 / $0.2250 | Buy Now |
|
Master Electronics | 40mm Plastic Fan Guard UL94V-0 RoHS: Compliant |
2000 In Stock |
|
$0.1930 / $0.2250 | Buy Now |