-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed/Adjustable Positive LDO Regulator, 0.5V Min, 3.8V Max, 0.6V Dropout, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7114
|
Newark | Ldo Voltage Regulator, 2A, 8-Soic, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:500Mv, Output Voltage Max:2.5V, Polarity:Positive Output, Output Current Max:2A Rohs Compliant: Yes |Semtech SC4215ASTRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5009 |
|
$1.8300 / $2.7200 | Buy Now |
DISTI #
SC4215ASCT-ND
|
DigiKey | IC REG LIN POS ADJ 2A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19128 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
SC4215ASTRT
|
Avnet Americas | LDO Regulator Pos 0.5V to 3.8V 2A 8-Pin SOIC EDP T/R - Tape and Reel (Alt: SC4215ASTRT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2276 / $1.4322 | Buy Now |
DISTI #
947-SC4215ASTRT
|
Mouser Electronics | LDO Voltage Regulators VRYLW INPT/DRPOUT 2AMP REG W/E RoHS: Compliant | 25393 |
|
$1.1600 / $2.6800 | Buy Now |
DISTI #
V72:2272_07343652
|
Arrow Electronics | LDO Regulator Pos 0.5V to 3.8V 2A 8-Pin SOIC EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 Container: Cut Strips | Americas - 1407 |
|
$1.1930 / $2.5700 | Buy Now |
|
Future Electronics | VRYLW INPT/DRPOUT 2AMP REG W/E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
Future Electronics | VRYLW INPT/DRPOUT 2AMP REG W/E RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
66942901
|
Verical | LDO Regulator Pos 0.5V to 3.8V 2A 8-Pin SOIC EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 1407 |
|
$1.1930 / $2.5700 | Buy Now |
|
Bristol Electronics | 737 |
|
RFQ | ||
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8 | 6 |
|
$1.9838 / $2.1563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC4215ASTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4215ASTRT
Semtech Corporation
Fixed/Adjustable Positive LDO Regulator, 0.5V Min, 3.8V Max, 0.6V Dropout, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.6 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 3.8 V | |
Output Voltage1-Min | 0.5 V | |
Output Voltage1-Nom | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SC4215ASTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4215ASTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4215HSTRT | Fixed/Adjustable Positive LDO Regulator, 0.5V Min, 3.3V Max, 0.6V Dropout, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Semtech Corporation | SC4215ASTRT vs SC4215HSTRT |