Part Details for SC4229 by Fairview Microwave Inc
Overview of SC4229 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0498
|
Newark | Rf Conn, Tnc Blkhd Jack, 50 Ohm, 11Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave SC4229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$23.2400 / $29.2200 | Buy Now |
DISTI #
5328-SC4229-ND
|
DigiKey | CONN JACK SOLDER TNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
74899797
|
RS | TNC Female (Jack) Bulkhead Connector Solder Cup Terminal, Solder | Fairview Microwave SC4229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2400 / $20.6900 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) Bulkhead Connector Solder Cup Terminal, Solder RoHS: Compliant | 0 |
|
$18.0700 / $23.9200 | Buy Now |
DISTI #
77728356
|
Verical | SC4229 Min Qty: 31 Package Multiple: 1 | Americas - 117 |
|
$16.2700 / $19.5600 | Buy Now |
DISTI #
SC4229
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Terminal, Interface Type 1: Solder Cup. TNC Female (Jack) Bulkhead Connector Solder Cup Terminal, Solder, SC4229 TNC female bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This TNC female bulkhead connector uses shield attachment of solder attachment for the contact. Our female TNC terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. TNC female bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC terminal connector has a brass body with nickel plating. Our SC4229 TNC connector uses beryllium copper contact and a nickel plating material. This TNC female bulkhead terminal RF connector is RoHS compliant, you can find this TNC female bulkhead terminal connector datasheet specifications above. Fairview Microwave female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 117 |
|
$17.7100 / $20.5900 | Buy Now |