Part Details for SC4255 by Fairview Microwave Inc
Overview of SC4255 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0511
|
Newark | Rf Coax Conn, Tnc Blkhd Jack, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-100, Rg174A/U, Rg188, Rg316/U, Product Range:- |Fairview Microwave SC4255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7200 / $49.9400 | Buy Now |
DISTI #
5328-SC4255-ND
|
DigiKey | CONN JACK CRIMP/SOLDER TNC Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.4100 | Buy Now |
DISTI #
74899784
|
RS | TNC Female (Jack) Bulkhead Connector For RG316, RG174, RG188, LMR-100 Cable IP6 | Fairview Microwave SC4255 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8900 / $35.3700 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) Bulkhead Connector For RG316, RG174, RG188, LMR-100 Cable IP67 Rated, Crimp/Solder RoHS: Compliant | 0 |
|
$30.9300 / $40.8900 | Buy Now |
DISTI #
77727327
|
Verical | TNC Female BulkheadConnectorCrimp/Solder Attachment For RG316/U, RG174A/U, RG188 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$27.8000 / $35.1900 | Buy Now |
DISTI #
SC4255
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: RG188, Interface Type 4: LMR-100. TNC Female (Jack) Bulkhead Connector For RG316, RG174, RG188, LMR-100 Cable IP67 Rated, Crimp/Solder, SC4255 TNC female bulkhead coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188, LMR-100 and a 50 Ohm impedance. This TNC female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. TNC female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our SC4255 TNC connector uses phosphor bronze contact and a nickel plating material. This TNC female bulkhead coaxial RF connector is RoHS and IP67 rated compliant, you can find this TNC female bulkhead coaxial IP67 rated connector datasheet specifications above. Fairview Microwave female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC female RG316 / RG174 / RG188 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 10 |
|
$30.2600 / $35.1900 | Buy Now |