Part Details for SC43-11CGKWA by Kingbright
Overview of SC43-11CGKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4332-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SC4331-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SC4331-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for SC43-11CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ |
Part Details for SC43-11CGKWA
SC43-11CGKWA CAD Models
SC43-11CGKWA Part Data Attributes
|
SC43-11CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC43-11CGKWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 10.92mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.92 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC43-11CGKWA
This table gives cross-reference parts and alternative options found for SC43-11CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC43-11CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA20-11CGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs TA20-11CGKWA |
TA24-11CGKWA | 5X8 DOT MATRIX DISPLAY, GREEN, 58.34mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs TA24-11CGKWA |
TC20-11CGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs TC20-11CGKWA |
SC43-13CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs SC43-13CGKWA |
TA40-11CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 101.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs TA40-11CGKWA |
SA43-13CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs SA43-13CGKWA |
SC10-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 26mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs SC10-11CGKWA |
SA04-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs SA04-11CGKWA |
SA03-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC43-11CGKWA vs SA03-11CGKWA |