Part Details for SC50Y103V by Amphenol Advanced Sensors
Overview of SC50Y103V by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC50Y103V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4985
|
Newark | 0.050" Od Cap, Insulated Leads, 10K 0.1 C From 0 C-70 C/Bulk |Amphenol Advanced Sensors SC50Y103V RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
71287110
|
RS | Sensor, 0.050 | Amphenol Advanced Sensors SC50Y103V RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $5.3700 | RFQ |
DISTI #
AASSC50Y103V
|
Heilind Electronics | 0.050 OD CAP, INSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |