Power Circuits
SC5203-3.0CSK
Semtech Corporation
Description: Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDSO4, SOT-143, 4 PIN

Overview of SC5203-3.0CSK by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SC5203-3.0CSK by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC5203-3.0CSK by Semtech Corporation

SC5203-3.0CSK
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SOT-143
Package Description
TSOP,
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.6 V
Input Voltage-Max
16 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
2.92 mm
Number of Functions
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.08 A
Output Voltage1-Max
3.12 V
Output Voltage1-Min
2.88 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TO-253
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.9 mm
Terminal Position
DUAL
Voltage Tolerance-Max
4%
Width
1.3 mm
Want to compare parts?
  1. SC5203-3.0CSK
    Semtech Corporation
    Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDSO4, SOT-143, 4 PIN
    VS

Alternate Parts for SC5203-3.0CSK

This table gives cross-reference parts and alternative options found for SC5203-3.0CSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC5203-3.0CSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC5203-3.0CSKTR Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDSO4, SOT-143, 4 PIN Semtech Corporation SC5203-3.0CSK vs SC5203-3.0CSKTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC5203-3.0CSK by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC5203-3.0CSK by Semtech Corporation

Select Manufacturer
Which Manufacturer of SC5203-3.0CSK would you like to use for your alert(s)?
  • Please alert me when SC5203-3.0CSK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC5203-3.0CSK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC5203-3.0CSK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC5203-3.0CSK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC5203-3.0CSK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC5203-3.0CSK by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: