Part Details for SC56-21YWA by Kingbright
Overview of SC56-21YWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SC56-21YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC56-21YWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC56-21YWA
|
Mouser Electronics | LED Displays & Accessories Single Yellow 588nm Common Cathode RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
SC56-21YWA
|
TTI | LED Displays & Accessories Single Yellow 588nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999146
|
Sager | LED Displays & Accessories Single Yellow 588nm Common Cathode | 0 |
|
Buy Now |
Part Details for SC56-21YWA
SC56-21YWA CAD Models
SC56-21YWA Part Data Attributes:
|
SC56-21YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC56-21YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |