Part Details for SC59 by Diodes Incorporated
Overview of SC59 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC598BBPZ10 | Analog Devices | SHARC+ with Cortex A55 1 GHz | |
ADSP-SC594KBPZ10 | Analog Devices | 1GHz Cortex A5, 1GHz SHARC+ | |
EV-SC594-SOM | Analog Devices | ADSP-SC594 System on Module Ev |