Part Details for SC63H/DWH by Eaton Bussmann
Overview of SC63H/DWH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC63H/DWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9798
|
Newark | Safeclip 63A Front Connected White |Eaton Bussmann SC63H/DWH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8900 / $61.7500 | Buy Now |
DISTI #
SC63H/DWH-ND
|
DigiKey | FUSE CERAMIC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.3860 | Buy Now |
DISTI #
71461738
|
RS | Accessory, Fuseholder, Front Safeclip, Front Connected, White, 36A | Bussmann by Eaton SC63H/DWH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$101.8000 | RFQ |
DISTI #
000000000005110431
|
Sager | Fuse Holder SAFECLIP 63A FRONT CONNECTED WHITE | 0 |
|
Buy Now |