Part Details for SC648 by Mallory Sonalert Products Inc
Overview of SC648 by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64F306
|
Newark | Transducer, Piezo, 2.9Khz, 80Dba, 48Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:18Ma, Sound Level Spl:80Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC648 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$17.8800 / $22.9700 | Buy Now |
DISTI #
458-1040-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
37 In Stock |
|
$17.1932 / $24.3400 | Buy Now |
DISTI #
539-SC648
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MED CONT 10-48V RoHS: Not Compliant | 69 |
|
$17.1900 / $22.7400 | Buy Now |
DISTI #
70186840
|
RS | BUZZER PIEZO 42.9MM PANEL MOUNT | Mallory Sonalert SC648 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$27.3000 / $32.1200 | Buy Now |
|
Future Electronics | SC Series 92 dB 48 V 2900 Hz Panel Mount Buzzer RoHS: Non Compliant pbFree: No Min Qty: 7 Package Multiple: 1 Container: Box | 0Box |
|
$29.6500 / $31.1300 | Buy Now |
|
Onlinecomponents.com | Audio 10VDC 48VDC 18mA 68dBA 2400Hz to 3400Hz Screw Panel Mount |
87 In Stock |
|
$12.7800 / $17.0000 | Buy Now |
DISTI #
000000000000467407
|
Sager | Piezo Buzzers & Audio Indicators MED CONT 10-48V Min Qty: 1 | 0 |
|
$20.8400 / $29.7400 | Buy Now |
DISTI #
1602913
|
element14 Asia-Pacific | TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 48VDC RoHS: Not Compliant Min Qty: 1 Container: Each | 35 |
|
$17.9941 / $23.2014 | Buy Now |
DISTI #
1602913
|
Farnell | TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 48VDC RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 35 |
|
$18.9838 / $24.4006 | Buy Now |
|
Master Electronics | Audio 10VDC 48VDC 18mA 68dBA 2400Hz to 3400Hz Screw Panel Mount |
87 In Stock |
|
$12.7800 / $17.0000 | Buy Now |
Part Details for SC648
SC648 CAD Models
SC648 Part Data Attributes
|
SC648
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC648
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |