Part Details for SC648ADJR by Mallory Sonalert Products Inc
Overview of SC648ADJR by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648ADJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3985
|
Newark | 10-48Ac/Dc 67-77Db Sp Rohs Stk Rohs Compliant: Yes |Mallory SC648ADJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3500 / $81.9500 | Buy Now |
DISTI #
SC648ADJR-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.3100 | Buy Now |
DISTI #
539-SC648ADJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 10-48V 1900HZ, MEDIUM RoHS: Compliant | 2 |
|
$62.6700 / $74.7800 | Buy Now |
DISTI #
71189414
|
RS | ALARM, SLOW PULSE, 10-48 VAC/DC, 68-80 DB, 1.9 KHZ, PANEL MOUNT | Mallory Sonalert SC648ADJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.7600 / $82.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.9000 | Buy Now |
|
Onlinecomponents.com | Audio 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
10 In Stock 36 Factory Stock |
|
$27.2300 / $62.3900 | Buy Now |
DISTI #
000000000002408776
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 10-48V 1900HZ, MEDIUM Min Qty: 1 | 0 |
|
$62.4400 / $64.1500 | Buy Now |
|
Master Electronics | Audio 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
10 In Stock 36 Factory Stock |
|
$27.2300 / $62.3900 | Buy Now |