Part Details for SC648AHR by Mallory Sonalert Products Inc
Overview of SC648AHR by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6522
|
Newark | Transducer, Piezo, 4.5Khz, 80Dba, 48V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:16Ma, Sound Level Spl:80Dba, Resonant Frequency:4.5Khz, Product Range:- Rohs Compliant: Yes |Mallory SC648AHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8800 / $62.6300 | Buy Now |
DISTI #
SC648AHR-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8172 | Buy Now |
DISTI #
539-SC648AHR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 10-48VAC 4500HZ, MEDIUM RoHS: Compliant | 0 |
|
$44.8100 / $53.5100 | Order Now |
DISTI #
70186842
|
RS | Buzzer, Continuous, Medium, 10-48VAC/VDC, 4-16mA, 68-80dBA at 2tf., Panel Mount | Mallory Sonalert SC648AHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3800 / $53.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.1300 | Buy Now |
|
Onlinecomponents.com | Audio 16mA Screw 10VAC 4000Hz to 5000Hz Panel Mount RoHS: Compliant |
8 In Stock 2 Factory Stock |
|
$20.8100 / $81.3300 | Buy Now |
DISTI #
000000000002408779
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 10-48VAC 4500HZ, MEDIUM Min Qty: 1 | 0 |
|
$47.7100 / $49.0200 | Buy Now |
|
Master Electronics | Audio 16mA Screw 10VAC 4000Hz to 5000Hz Panel Mount RoHS: Compliant |
8 In Stock 2 Factory Stock |
|
$20.8100 / $81.3300 | Buy Now |